
RECEPTACLE ASSEMBLY HOUSING
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DT04-3P-CL06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DT04-3P-CL06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.