
Automotive-grade 3-position wire-to-wire connector housing, featuring a black, free-hanging, cable mount design with a 8.7mm pitch. This polarized, sealable housing accepts male pin contacts for crimp termination, offering a robust solution with a UL94 V-0 flammability rating and operating temperatures from -55°C to 125°C. Compliant with ELV and RoHS standards, this serviceable connector system is designed for reliability in demanding environments.
Sign in to ask questions about the TE Connectivity DT04-3P-E004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DT04-3P-E004 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 43.12mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.832inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 8.7mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 24.71mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT04-3P-E004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.