3-position, 2-row wire-to-wire receptacle connector featuring male pin contacts made of gold-plated copper alloy. This grey, free-hanging connector system operates at 250V, with a 13A current rating and a temperature range of -55°C to 125°C. Constructed with UL94 V-0 flammability rating and lead-free materials, it offers crimp termination and is sealable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DT04-3P-P007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 48.01mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 1.89inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.732inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Pitch | 8.7mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | No |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 24.71mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT04-3P-P007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
