Four-contact male combination line connector with crimp termination. Features a thermoplastic insulator and straight mounting style. Rated for 13A signal current and 1500VAC dielectric withstanding voltage. Operates reliably between -55°C and 125°C.
Sign in to ask questions about the TE Connectivity DT04-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DT04-4P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 13 |
| Dielectric Withstanding Voltage | 1500VAC |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT04-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.