Six-pin male rectangular connector assembly featuring crimp termination and a straight mounting style. Constructed with thermoplastic insulation in black, this component operates reliably in commercial applications across a temperature range of -55°C to 125°C. It supports a rated current of 13A for signal contacts and offers a dielectric withstanding voltage of 1500VAC, with nickel-plated contacts.
TE Connectivity DT04-6P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 13 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Contact Finish Termination | Nickel (Ni) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT04-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.