
Six-position, receptacle gender wire housing for crimp termination, featuring a 4.445mm pitch and a 13A current rating. This black, free-hanging cable mount connector is constructed with a copper alloy contact material and nickel plating, designed for male pin contacts. Operating within a -55°C to 125°C temperature range and rated for 250V, it meets UL94 V-0 flammability standards and is RoHS compliant.
Sign in to ask questions about the TE Connectivity DT04-6P-CE02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DT04-6P-CE02 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Male Pin |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 45.92mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 20.828mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Pitch | 4.445mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DT |
| Serviceable | Yes |
| Termination | Crimp |
| Width | 24.69mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT04-6P-CE02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.