Rectangular connector assembly featuring a crimp termination type for 6 male contacts. Designed for reliable signal transmission with a rated current of 13A. Operates within a wide temperature range, from -55°C to 125°C.
TE Connectivity DT04-6P-CL09 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT04-6P-CL09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.