
TE Connectivity DT04-6P-EP13 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.858inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 20.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Pitch | 0.175inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | Add By Accessory |
| Width | 24.69mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT04-6P-EP13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.