12-position, 2-row receptacle connector housing for wire-to-wire applications. Features copper alloy contacts with nickel plating, rated for 13A current. Constructed with UL94 V-0 flammability rating and a black housing color. Operates within a -55°C to 125°C temperature range, offering a sealed design with crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DT0412PA-CE02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 45.92mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.597inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.175inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 0.876inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT0412PA-CE02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.