
The DT0412PA-CE09 is a 12-position, 2-row wire-to-wire receptacle connector from TE Connectivity. It features a black housing and is compliant with UL94 V-0 flammability rating. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a box packaging and has a serviceable design with strain relief available as an accessory.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DT0412PA-CE09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.291inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.597inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 0.175inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 0.876inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT0412PA-CE09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.