
TE Connectivity DT0412PA-CL06 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 13A |
| Gender | Receptacle |
| Hybrid Connector | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.175inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Strain Relief | Add By Accessory |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT0412PA-CL06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.