
2-way receptacle connector housing, wire-to-wire system, featuring copper alloy contacts with nickel plating and a 13A current rating. This black, thin-wall DT Series connector housing is polarized, sealable, and offers a 5.5mm pitch. It operates within a temperature range of -55°C to 125°C and meets UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity DT042P-CE02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DT042P-CE02 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 43.38mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.675inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Pitch | 5.5mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 0.691inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT042P-CE02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.