
The DT043P-CE09 is a black wire-to-wire receptacle connector with a 3-position, 2-row design. It has a maximum operating temperature range of -55°C to 125°C and is compliant with ELV regulations. The connector is polarized and has a strain relief that can be added by accessory. It measures 21.15mm in length, 24.71mm in width, and 55.4mm in height, with a pitch of 8.7mm.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 55.4mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 21.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Pitch | 8.7mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 24.71mm |
| RoHS | Compliant |