
DEUTSCH DT046P-CL06 Connector Housing, Thin Wall, Black, DT Series, Receptacle, 6 Ways, DT Series Pin Contacts
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DT046P-CL06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 13A |
| Gender | Receptacle |
| Height | 2.165inch |
| Hybrid Connector | No |
| Length | 45.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Box |
| Pitch | 0.175inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 1.398inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT046P-CL06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
