
Conn Housing PL 8 POS Crimp ST Cable Mount Gray Package Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | DT |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | GRAY |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | False |