Conn Housing PL 8 POS Crimp ST Cable Mount Black Package Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DT06-08SB-CE05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Housing |
| Gender | PL |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 250VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DT06-08SB-CE05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.