The DT06-08SB-P012 is an 8-contact crimp wire housing from TE Connectivity, designed for cable mounting. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. This wire housing is rated for a maximum voltage of 250VDC and a maximum current of 13A per contact. The termination method is crimp, and it is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 250VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |