12-position female plug assembly for general rectangular connector applications. Features a crimp termination type and a rated current of 13A for signal contacts. Operates reliably within a temperature range of -55°C to 125°C.
Sign in to ask questions about the TE Connectivity DT06-12SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DT06-12SA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT06-12SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.