12-position, 2-row wire-to-wire connector housing designed for crimp termination. Features include a grey housing, copper contacts with gold plating, and a 13A current rating. This free-hanging, cable mount component operates within a -55°C to 125°C temperature range and supports up to 250V. It is UL94 V-0 flammability rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DT06-12SA-CE06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 30.94mm |
| Diameter | 1.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 30.94mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.597inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Pitch | 0.175inch |
| Polarized | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 18.19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT06-12SA-CE06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.