12-position, 2-row wire-to-wire connector featuring female socket contacts and a black housing. This free-hanging, non-polarized connector operates within a -55°C to 125°C temperature range and is UL94 V-0 flammability rated. It is lead-free, RoHS compliant, and sealable with accessories, utilizing crimp termination.
TE Connectivity DT06-12SB technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 30.94mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.597inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.175inch |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 18.19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT06-12SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.