
12-position female plug assembly designed for robust connections. Features a crimp termination type and a rated current of 13A for signal applications. Operates reliably across a wide temperature range, from -55°C to 125°C.
TE Connectivity DT06-12SB-P012 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT06-12SB-P012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.