12-position, 2-row wire-to-wire connector housing featuring a green, UL94 V-0 flammability rated construction. This free-hanging, non-polarized housing accepts female socket contacts for crimp termination. Operating across a -55°C to 125°C temperature range, it is RoHS and ELV compliant, with a pitch of 0.175 inches. The housing is sealable and serviceable, with strain relief available via accessory.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DT06-12SC-B016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 30.94mm |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 1.597inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.175inch |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 18.19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT06-12SC-B016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.