12-position, 2-row wire-to-wire connector housing for crimp termination. Features a green, free-hanging, male housing with a 0.175-inch pitch, designed for cable mounting. Contact material is copper alloy with nickel plating, supporting a 13A current rating. Operates within a -55°C to 125°C temperature range and boasts UL94 V-0 flammability rating. This sealed connector system is RoHS compliant.
TE Connectivity DT06-12SC-CE06 technical specifications.
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 30.94mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 30.94mm |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 1.597inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.175inch |
| Polarized | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 18.19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT06-12SC-CE06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
