12-position, 2-row wire-to-wire connector housing for crimp termination. Features a male gender, female socket contact type, and copper alloy contacts with nickel plating, rated for 13A. This free-hanging, sealable housing has a brown color, 30.94mm height, 18.9mm width, and 0.175inch pitch. Operating temperature range is -55°C to 125°C, with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity DT06-12SD-CE06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DT06-12SD-CE06 technical specifications.
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Female Socket |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 30.94mm |
| Housing Color | Brown |
| Hybrid Connector | No |
| Length | 1.597inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.175inch |
| Polarized | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 18.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT06-12SD-CE06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.