Automotive-grade wire housing for 2-position crimp connections. Features female contacts and a rated current of 13A for signal applications. Operates reliably across a wide temperature range, from -55°C to 125°C. Designed for cable mounting with a straight configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DT06-2S-CE05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT06-2S-CE05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.