
2-position, male, free-hanging rectangular connector assembly featuring a black housing and black color. This crimp termination connector utilizes copper alloy contacts with nickel plating, designed as female sockets. It supports a 13A current rating and operates within a temperature range of -55°C to 125°C. The housing exhibits UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DT06-2S-CE06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Female Socket |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT06-2S-CE06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
