Two-position, single-row wire-to-wire connector assembly featuring female socket contacts. This black, free-hanging rectangular connector offers a 5.5mm pitch and a polarized design for secure mating. Constructed with a UL94 V-0 flammability rating and operating within a -55°C to 125°C temperature range, it is lead-free and RoHS compliant. The assembly is sealable and serviceable, with strain relief provided by an accessory.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DT06-2S-P012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.118inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 0.628inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT06-2S-P012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.