3-position, 2-row wire-to-wire connector featuring female socket contacts and a male housing. This grey, free-hanging rectangular connector offers a 13A current rating and a 250V operating voltage. Constructed with UL94 V-0 flammability rating and lead-free materials, it operates within a -55°C to 125°C temperature range. The polarized, sealable design utilizes crimp termination and is RoHS compliant.
TE Connectivity DT06-3S technical specifications.
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.118inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.718inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Pitch | 8.7mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 23.72mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT06-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
