
3-position, wire-to-wire connector housing featuring female socket contacts. This black, free-hanging, cable mount housing offers a polarized design with a pitch of 8.7mm and two rows. Constructed with UL94 V-0 flammability rating, it operates from -55°C to 125°C and is sealable. The housing is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity DT06-3S-CE05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DT06-3S-CE05 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 29.92mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 18.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 8.7mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 23.88mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT06-3S-CE05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
