Three-position female plug assembly for general rectangular connector applications. Features a 13A rated current for signal contacts. Designed for reliable interconnectivity in various electronic systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DT06-3S-EP11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT06-3S-EP11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.