
Automotive-grade 3-position female crimp wire housing, designed for cable mounting. Features a black, sealed construction with a maximum operating temperature of 125°C and a minimum of -55°C. Supports a rated current of 13A for signal applications.
TE Connectivity DT06-3S-P012 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT06-3S-P012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.