
Automotive-grade 3-position female crimp-style wire housing for cable mounting. Features a black box design and a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. Rated for a signal current of 13A.
TE Connectivity DT06-3S-PP01 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT06-3S-PP01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.