Four-position, female socket, rectangular connector assembly featuring a black housing and nickel-plated copper alloy contacts. This free-hanging, crimp-termination component supports a 13A current rating and operates at up to 250V. Designed for a wide temperature range from -55°C to 125°C, it offers a 4.445mm pitch and is RoHS compliant.
TE Connectivity DT06-4S-CE06 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Female Socket |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Height | 30.94mm |
| Length | 18.1864mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Pitch | 4.445mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DT |
| Serviceable | Yes |
| Termination | Crimp |
| Width | 18.39mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT06-4S-CE06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.