
TE Connectivity DT06-6S-C017 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Wire |
| Height | 23.95mm |
| Hybrid Connector | No |
| Length | 1.318inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.175inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 0.82inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT06-6S-C017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.