
Automotive-grade wire housing for 6 female crimp contacts, designed for straight cable mounting. Features a black insulator and operates reliably within a temperature range of -55°C to 125°C, with a dielectric withstanding voltage of 1500VAC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | DT |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | False |