
Conn Housing F 6 POS 4.45mm ST Cable Mount Black Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity DT06-6S-CE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT06-6S-CE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.