
12-position, 2-row wire-to-wire connector housing with a male gender, designed for socket contacts. Features a black, thin-wall construction with a 13A current rating and operating temperatures from -55°C to 125°C. Constructed from copper alloy with nickel plating, this connector boasts UL94 V-0 flammability rating and is sealable. Its dimensions are 18.19mm width, 30.94mm height, and 1.597inch length, with a 0.175inch pitch.
Sign in to ask questions about the TE Connectivity DT0612SA-CE10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DT0612SA-CE10 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 30.94mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.597inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.175inch |
| Polarized | No |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 18.19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT0612SA-CE10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.