
This 3-position wire-to-wire connector features a black housing and a 8.7mm pitch. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The connector is designed for free-hanging mounting and is serviceable. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.601inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.796inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Pitch | 8.7mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 24.59mm |
| RoHS | Compliant |
