DEUTSCH DT064S-CE13 Connector Housing, Thin Wall, Black, DT Series, Plug, 4 Ways, DT Series Socket Contacts
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 43.21mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.822inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Pitch | 0.175inch |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Width | 19.74mm |
| RoHS | Compliant |