
DEUTSCH DT066S-CE06 Connector Housing, Thin Wall, Black, DT Series, Plug, 6 Ways, DT Series Socket Contacts
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Type | Female Socket |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | DT |
| Termination | Crimp |
| RoHS | Compliant |
