
DEUTSCH DT068SA-CE12 Connector Housing, Thin Wall, Black, DT Series, Plug, 8 Ways, DT Series Socket Contacts
TE Connectivity DT068SA-CE12 technical specifications.
| Gender | Male |
| Mount | Socket |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Unknown |
| Series | DT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT068SA-CE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.