Sign in to ask questions about the TE Connectivity DT13-12PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DT13-12PA technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Total Number of Contacts | 12 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT13-12PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.