
Rectangular connector featuring a wire-to-device system with 48 male pin contacts. This right-angle, through-hole mount component offers a 0.175-inch pitch and a 2-row configuration. Constructed with copper contacts plated in tin, it operates within a -55°C to 125°C temperature range and is rated for 250V DC. The black plastic insulation and grey housing are UL94 V-0 flammability rated.
TE Connectivity DT13-48PABCD-R015 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.097inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Insulation Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 141.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.175inch |
| Polarized | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250mV |
| DC Rated Voltage | 250V |
| Width | 53.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT13-48PABCD-R015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
