
2-position, 2-row circular male pin connector with nickel-plated copper alloy contacts, designed for wire-to-device applications. Features a grey plastic housing with a UL94 V-0 flammability rating and IP68 sealing for robust environmental protection. Operates within a temperature range of -55°C to 125°C, with a DC rated voltage of 250V and a voltage rating of 1.5kV. Termination is via solder, with through-hole, panel mount options and a pitch of 0.215 inches.
Sign in to ask questions about the TE Connectivity DT15-2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity DT15-2P technical specifications.
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | NICKEL |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.195inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Insulation Color | Grey |
| Insulation Material | Plastic |
| Length | 35.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.215inch |
| Polarized | Yes |
| Ratings | IP68 |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 250V |
| Width | 1.08inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT15-2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
