
6-position, 2-row straight male pin receptacle assembly for wire-to-device applications. Features copper alloy contacts with nickel plating, a grey nylon housing, and a 0.175-inch pitch. Rated for 250V DC and 1.5kV, with a maximum operating temperature of 125°C. Through-hole and panel mountable, this polarized connector is sealable and RoHS compliant.
TE Connectivity DT15-6P technical specifications.
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | NICKEL |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.195inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Insulation Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.79mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.175inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.359inch |
| Sealable | Yes (With) |
| Series | DT |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 250V |
| Width | 1.388inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT15-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.