Conn Housing PL 6 POS Crimp ST Cable Mount Automotive
TE Connectivity DT16-6S-KP01 technical specifications.
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Rated Current (Signal) | 13 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DT16-6S-KP01 to view detailed technical specifications.
No datasheet is available for this part.