Conn Housing PL 6 POS Crimp ST Cable Mount Black
Checking distributor stock and pricing after the page loads.
TE Connectivity DT16-6SB-KP01 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.