
Automotive Connector Accessories DT Boot plug black 2 way
TE Connectivity DT2S-BT-BK technical specifications.
| Color | Black |
| Material | Plastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -28.88°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DT2S-BT-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
