
12-position female rectangular connector with solder termination. Features a wide operating temperature range from -55°C to 125°C. Designed for general purpose applications within the connectors and interconnects category.
TE Connectivity DTF15-12PA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity DTF15-12PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.