Rectangular wire housing, single-position, female connector for wire-to-wire applications. Features brass/copper alloy contacts with nickel plating, designed for crimp termination. Rated for 100A, with a temperature range of -55°C to 125°C. Constructed with a black thermoplastic body and polyetherimide shell, offering IP71, water-resistant, and dust-tight ratings. Mounts free-hanging or through-hole, with a sealable design and UL94 V-0 flammability rating.
TE Connectivity DTHD04-1-4P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 100A |
| Depth | 52.53mm |
| Diameter | 26.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.17inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 2.068inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP71, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DTHD |
| Serviceable | Yes |
| Shell Material | Polyetherimide |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Termination | Solder |
| Width | 1.045inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTHD04-1-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.